
GSMA6J24A | |
|---|---|
DigiKey Part Number | 4786-GSMA6J24ATR-ND - Tape & Reel (TR) 4786-GSMA6J24ACT-ND - Cut Tape (CT) 4786-GSMA6J24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMA6J24A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.83050 | kr.83.05 |
| 500 | kr.0.61372 | kr.306.86 |
| 1.000 | kr.0.54353 | kr.543.53 |
| 2.000 | kr.0.48432 | kr.968.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.39603 | kr.2,970.22 |
| 15.000 | kr.0.36009 | kr.5,401.35 |
| 22.500 | kr.0.34177 | kr.7,689.83 |
| 37.500 | kr.0.32118 | kr.12,044.25 |
| 52.500 | kr.0.30898 | kr.16,221.45 |
| 75.000 | kr.0.29712 | kr.22,284.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

