
GSM4F33A | |
|---|---|
DigiKey Part Number | 4786-GSM4F33ATR-ND - Tape & Reel (TR) 4786-GSM4F33ACT-ND - Cut Tape (CT) 4786-GSM4F33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM4F33A |
Description | TVS, UNI-DIR, 400W, 33V, ESGA (S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.3V |
Mfr | Current - Peak Pulse (10/1000µs) 7.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.91300 | kr.9.13 |
| 100 | kr.0.56680 | kr.56.68 |
| 500 | kr.0.41438 | kr.207.19 |
| 1.000 | kr.0.36493 | kr.364.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30185 | kr.905.55 |
| 6.000 | kr.0.26998 | kr.1,619.88 |
| 9.000 | kr.0.25372 | kr.2,283.48 |
| 15.000 | kr.0.23543 | kr.3,531.45 |
| 21.000 | kr.0.22458 | kr.4,716.18 |
| 30.000 | kr.0.21404 | kr.6,421.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

