
GSM3Z4V7CW | |
|---|---|
DigiKey Part Number | 4786-GSM3Z4V7CWTR-ND - Tape & Reel (TR) 4786-GSM3Z4V7CWCT-ND - Cut Tape (CT) 4786-GSM3Z4V7CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSM3Z4V7CW |
Description | DIODE ZENER 4.7V 200MW SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2.7 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28944 | kr.868.32 |
| 6.000 | kr.0.25870 | kr.1,552.20 |
| 9.000 | kr.0.24301 | kr.2,187.09 |
| 15.000 | kr.0.22537 | kr.3,380.55 |
| 21.000 | kr.0.21491 | kr.4,513.11 |
| 30.000 | kr.0.20474 | kr.6,142.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

