
GSFQ1008 | |
|---|---|
DigiKey Part Number | 4786-GSFQ1008TR-ND - Tape & Reel (TR) 4786-GSFQ1008CT-ND - Cut Tape (CT) 4786-GSFQ1008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ1008 |
Description | MOSFET, N-CH, SINGLE, 8A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.04480 | kr.51.12 |
| 100 | kr.1.77660 | kr.177.66 |
| 250 | kr.1.64864 | kr.412.16 |
| 500 | kr.1.57136 | kr.785.68 |
| 1.000 | kr.1.50777 | kr.1,507.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42917 | kr.4,287.51 |
| 6.000 | kr.1.39072 | kr.8,344.32 |
| 9.000 | kr.1.37146 | kr.12,343.14 |
| 15.000 | kr.1.35012 | kr.20,251.80 |
| 21.000 | kr.1.33765 | kr.28,090.65 |
| 30.000 | kr.1.32566 | kr.39,769.80 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

