
GSFP1090 | |
|---|---|
DigiKey Part Number | 4786-GSFP1090TR-ND - Tape & Reel (TR) 4786-GSFP1090CT-ND - Cut Tape (CT) 4786-GSFP1090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP1090 |
Description | MOSFET, N-CH, SINGLE, 90.00A, 10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 134W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3620 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 134W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (5.1x5.71) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.54200 | kr.55.42 |
| 100 | kr.3.67170 | kr.367.17 |
| 500 | kr.2.86810 | kr.1,434.05 |
| 1.000 | kr.2.60941 | kr.2,609.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.28085 | kr.6,842.55 |
| 6.000 | kr.2.11549 | kr.12,692.94 |
| 9.000 | kr.2.03126 | kr.18,281.34 |
| 15.000 | kr.2.00000 | kr.30,000.00 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |


