N-Channel 30 V 60A (Tc) 45W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN3906

DigiKey Part Number
4786-GSFN3906TR-ND - Tape & Reel (TR)
4786-GSFN3906CT-ND - Cut Tape (CT)
4786-GSFN3906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN3906
Description
MOSFET, N-CH, SINGLE, 60A, 30V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 60A (Tc) 45W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.549
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.54300kr.15.43
25kr.1.37080kr.34.27
100kr.1.18120kr.118.12
250kr.1.09128kr.272.82
500kr.1.03690kr.518.45
1.000kr.0.99221kr.992.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93702kr.2,811.06
6.000kr.0.91002kr.5,460.12
9.000kr.0.89648kr.8,068.32
15.000kr.0.88149kr.13,222.35
21.000kr.0.87273kr.18,327.33
30.000kr.0.86431kr.25,929.30
75.000kr.0.84616kr.63,462.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250