
GSFD4003 | |
|---|---|
DigiKey Part Number | 4786-GSFD4003TR-ND - Tape & Reel (TR) 4786-GSFD4003CT-ND - Cut Tape (CT) 4786-GSFD4003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD4003 |
Description | MOSFET, N-CH, SINGLE, 240.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 190W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.08900 | kr.40.89 |
| 100 | kr.2.66070 | kr.266.07 |
| 500 | kr.2.04642 | kr.1,023.21 |
| 1.000 | kr.1.84843 | kr.1,848.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63402 | kr.4,085.05 |
| 5.000 | kr.1.50143 | kr.7,507.15 |
| 7.500 | kr.1.43388 | kr.10,754.10 |
| 12.500 | kr.1.35798 | kr.16,974.75 |
| 17.500 | kr.1.31304 | kr.22,978.20 |
| 25.000 | kr.1.26937 | kr.31,734.25 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |


