GSFB2121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFB2121

DigiKey Part Number
4786-GSFB2121TR-ND - Tape & Reel (TR)
4786-GSFB2121CT-ND - Cut Tape (CT)
4786-GSFB2121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFB2121
Description
MOSFET, P-CH, SINGLE, -10.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 10A (Tc) 1.9W (Tc) Surface Mount 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (2x2)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.65800kr.16.58
100kr.1.04770kr.104.77
500kr.0.78156kr.390.78
1.000kr.0.69555kr.695.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58598kr.1,757.94
6.000kr.0.53072kr.3,184.32
9.000kr.0.50255kr.4,522.95
15.000kr.0.47088kr.7,063.20
21.000kr.0.45212kr.9,494.52
30.000kr.0.43388kr.13,016.40
75.000kr.0.39386kr.29,539.50
150.000kr.0.38400kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250