
GSEJ5U83 | |
|---|---|
DigiKey Part Number | 4786-GSEJ5U83TR-ND - Tape & Reel (TR) 4786-GSEJ5U83CT-ND - Cut Tape (CT) 4786-GSEJ5U83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEJ5U83 |
Description | TVS DIODE 5VWM 12VC SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.8A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.45000 | kr.2.45 |
| 10 | kr.1.52200 | kr.15.22 |
| 100 | kr.0.95650 | kr.95.65 |
| 500 | kr.0.71104 | kr.355.52 |
| 1.000 | kr.0.63178 | kr.631.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53079 | kr.1,592.37 |
| 6.000 | kr.0.47985 | kr.2,879.10 |
| 9.000 | kr.0.45387 | kr.4,084.83 |
| 15.000 | kr.0.42466 | kr.6,369.90 |
| 21.000 | kr.0.40735 | kr.8,554.35 |
| 30.000 | kr.0.39053 | kr.11,715.90 |
| 75.000 | kr.0.35361 | kr.26,520.75 |
| 150.000 | kr.0.33863 | kr.50,794.50 |
| Unit Price without VAT: | kr.2.45000 |
|---|---|
| Unit Price with VAT: | kr.3.06250 |

