Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBCP56-16

DigiKey Part Number
4786-GSBCP56-16TR-ND - Tape & Reel (TR)
4786-GSBCP56-16CT-ND - Cut Tape (CT)
4786-GSBCP56-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBCP56-16
Description
TRANS NPN 80V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.939
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.41400kr.14.14
100kr.0.88950kr.88.95
500kr.0.66050kr.330.25
1.000kr.0.58632kr.586.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.50580kr.1,264.50
5.000kr.0.45593kr.2,279.65
7.500kr.0.43050kr.3,228.75
12.500kr.0.40190kr.5,023.75
17.500kr.0.38495kr.6,736.62
25.000kr.0.36848kr.9,212.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000