
GSBC857BT | |
|---|---|
DigiKey Part Number | 4786-GSBC857BTTR-ND - Tape & Reel (TR) 4786-GSBC857BTCT-ND - Cut Tape (CT) 4786-GSBC857BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC857BT |
Description | TRANSISTOR, PNP, -45V, -0.10A, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.57100 | kr.5.71 |
| 100 | kr.0.35310 | kr.35.31 |
| 500 | kr.0.25550 | kr.127.75 |
| 1.000 | kr.0.22387 | kr.223.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18342 | kr.550.26 |
| 6.000 | kr.0.16295 | kr.977.70 |
| 9.000 | kr.0.15250 | kr.1,372.50 |
| 15.000 | kr.0.14073 | kr.2,110.95 |
| 21.000 | kr.0.13375 | kr.2,808.75 |
| 30.000 | kr.0.12697 | kr.3,809.10 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

