
SSF2341E | |
|---|---|
DigiKey Part Number | 4786-SSF2341ETR-ND - Tape & Reel (TR) 4786-SSF2341ECT-ND - Cut Tape (CT) 4786-SSF2341EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2341E |
Description | MOSFET, P-CH, SINGLE, -4A, -20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Tc) 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 939 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.4W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 43mOhm @ 4A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.62800 | kr.6.28 |
| 25 | kr.0.55040 | kr.13.76 |
| 100 | kr.0.46470 | kr.46.47 |
| 250 | kr.0.42452 | kr.106.13 |
| 500 | kr.0.40018 | kr.200.09 |
| 1.000 | kr.0.38015 | kr.380.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35536 | kr.1,066.08 |
| 6.000 | kr.0.34323 | kr.2,059.38 |
| 9.000 | kr.0.33715 | kr.3,034.35 |
| 15.000 | kr.0.33041 | kr.4,956.15 |
| 21.000 | kr.0.32647 | kr.6,855.87 |
| 30.000 | kr.0.32269 | kr.9,680.70 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

