
GSBC817-40 | |
|---|---|
DigiKey Part Number | 4786-GSBC817-40TR-ND - Tape & Reel (TR) 4786-GSBC817-40CT-ND - Cut Tape (CT) 4786-GSBC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBC817-40 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.49900 | kr.4.99 |
| 100 | kr.0.30850 | kr.30.85 |
| 500 | kr.0.22246 | kr.111.23 |
| 1.000 | kr.0.19456 | kr.194.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15889 | kr.476.67 |
| 6.000 | kr.0.14083 | kr.844.98 |
| 9.000 | kr.0.13161 | kr.1,184.49 |
| 15.000 | kr.0.12122 | kr.1,818.30 |
| 21.000 | kr.0.11506 | kr.2,416.26 |
| 30.000 | kr.0.10906 | kr.3,271.80 |
| 75.000 | kr.0.09589 | kr.7,191.75 |
| 150.000 | kr.0.08775 | kr.13,162.50 |
| 300.000 | kr.0.08090 | kr.24,270.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

