
GSBAT54X | |
|---|---|
DigiKey Part Number | 4786-GSBAT54XTR-ND - Tape & Reel (TR) 4786-GSBAT54XCT-ND - Cut Tape (CT) 4786-GSBAT54XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54X |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 7.6pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.70700 | kr.7.07 |
| 100 | kr.0.43600 | kr.43.60 |
| 500 | kr.0.31674 | kr.158.37 |
| 1.000 | kr.0.27790 | kr.277.90 |
| 2.000 | kr.0.24511 | kr.490.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19405 | kr.1,552.40 |
| 16.000 | kr.0.17436 | kr.2,789.76 |
| 24.000 | kr.0.16432 | kr.3,943.68 |
| 40.000 | kr.0.15302 | kr.6,120.80 |
| 56.000 | kr.0.14633 | kr.8,194.48 |
| 80.000 | kr.0.13982 | kr.11,185.60 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

