
GSBAT54CT | |
|---|---|
DigiKey Part Number | 4786-GSBAT54CTTR-ND - Tape & Reel (TR) 4786-GSBAT54CT-ND - Cut Tape (CT) 4786-GSBAT54CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT54CT |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.72700 | kr.7.27 |
| 100 | kr.0.44820 | kr.44.82 |
| 500 | kr.0.32612 | kr.163.06 |
| 1.000 | kr.0.28659 | kr.286.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23605 | kr.708.15 |
| 6.000 | kr.0.21050 | kr.1,263.00 |
| 9.000 | kr.0.19745 | kr.1,777.05 |
| 15.000 | kr.0.18278 | kr.2,741.70 |
| 21.000 | kr.0.17408 | kr.3,655.68 |
| 30.000 | kr.0.16562 | kr.4,968.60 |
| 75.000 | kr.0.14704 | kr.11,028.00 |
| 150.000 | kr.0.13555 | kr.20,332.50 |
| 300.000 | kr.0.12589 | kr.37,767.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

