Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
SOD-323

GDB5818WS

DigiKey Part Number
4786-GDB5818WSTR-ND - Tape & Reel (TR)
4786-GDB5818WSCT-ND - Cut Tape (CT)
4786-GDB5818WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDB5818WS
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.75900kr.7.59
100kr.0.46940kr.46.94
500kr.0.34220kr.171.10
1.000kr.0.30092kr.300.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24811kr.744.33
6.000kr.0.22143kr.1,328.58
9.000kr.0.20781kr.1,870.29
15.000kr.0.19249kr.2,887.35
21.000kr.0.18341kr.3,851.61
30.000kr.0.17458kr.5,237.40
75.000kr.0.15519kr.11,639.25
150.000kr.0.14319kr.21,478.50
300.000kr.0.13311kr.39,933.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500