
| SSFQ3712 | |
|---|---|
| DigiKey Part Number | 4786-SSFQ3712TR-ND - Tape & Reel (TR) 4786-SSFQ3712CT-ND - Cut Tape (CT) 4786-SSFQ3712DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SSFQ3712 | 
| Description | MOSFET N/P-CH 30V 8A 8SOP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 8A (Tc), 5.5A (Tc) 2.5W (Tc) Surface Mount 8-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Good-Ark Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | N and P-Channel Complementary | |
| FET Feature | - | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | 8A (Tc), 5.5A (Tc) | |
| Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V, 50mOhm @ 5A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V, 7nC @ 4.5V | |
| Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 25V, 810pF @ 15V | |
| Power - Max | 2.5W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 | 
| 10 | kr.1.39500 | kr.13.95 | 
| 25 | kr.1.23920 | kr.30.98 | 
| 100 | kr.1.06560 | kr.106.56 | 
| 250 | kr.0.98328 | kr.245.82 | 
| 500 | kr.0.93376 | kr.466.88 | 
| 1.000 | kr.0.89286 | kr.892.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.84233 | kr.2,526.99 | 
| 6.000 | kr.0.81761 | kr.4,905.66 | 
| 9.000 | kr.0.80523 | kr.7,247.07 | 
| 15.000 | kr.0.79151 | kr.11,872.65 | 
| 21.000 | kr.0.78349 | kr.16,453.29 | 
| 30.000 | kr.0.77579 | kr.23,273.70 | 
| 75.000 | kr.0.75919 | kr.56,939.25 | 
| Unit Price without VAT: | kr.2.05000 | 
|---|---|
| Unit Price with VAT: | kr.2.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark