
F3A | |
|---|---|
DigiKey Part Number | 4786-F3ATR-ND - Tape & Reel (TR) 4786-F3ACT-ND - Cut Tape (CT) 4786-F3ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3A |
Description | DIODE STANDARD 200V 1A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75500 | kr.7.55 |
| 100 | kr.0.46720 | kr.46.72 |
| 500 | kr.0.34060 | kr.170.30 |
| 1.000 | kr.0.29952 | kr.299.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24695 | kr.740.85 |
| 6.000 | kr.0.22040 | kr.1,322.40 |
| 9.000 | kr.0.20684 | kr.1,861.56 |
| 15.000 | kr.0.19159 | kr.2,873.85 |
| 21.000 | kr.0.18256 | kr.3,833.76 |
| 30.000 | kr.0.17377 | kr.5,213.10 |
| 75.000 | kr.0.15446 | kr.11,584.50 |
| 150.000 | kr.0.14253 | kr.21,379.50 |
| 300.000 | kr.0.13249 | kr.39,747.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

