GSF2TVS22A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2TVS45A

DigiKey Part Number
4786-F2TVS45ATR-ND - Tape & Reel (TR)
4786-F2TVS45ACT-ND - Cut Tape (CT)
4786-F2TVS45ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2TVS45A
Description
TVS DIODE 45VWM 72.7VC ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72.7V Clamp 2.75A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
2.75A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33900kr.3.39
25kr.0.29680kr.7.42
100kr.0.24830kr.24.83
250kr.0.22504kr.56.26
500kr.0.21082kr.105.41
1.000kr.0.19923kr.199.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18490kr.554.70
6.000kr.0.17787kr.1,067.22
9.000kr.0.17436kr.1,569.24
15.000kr.0.17046kr.2,556.90
21.000kr.0.16818kr.3,531.78
30.000kr.0.16599kr.4,979.70
75.000kr.0.16127kr.12,095.25
150.000kr.0.15843kr.23,764.50
300.000kr.0.15609kr.46,827.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000