
ES2J | |
|---|---|
DigiKey Part Number | 4786-ES2JTR-ND - Tape & Reel (TR) 4786-ES2JCT-ND - Cut Tape (CT) 4786-ES2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER2J_R1_00001 | Panjit International Inc. | 4.000 | 3757-ER2J_R1_00001CT-ND | kr.3.23000 | Parametric Equivalent |
| ES2J | Taiwan Semiconductor Corporation | 6.000 | 1801-ES2JTR-ND | kr.0.93551 | Parametric Equivalent |
| ES2JB | NextGen Components | 12.000 | 3372-ES2JBTR-ND | kr.0.81532 | Parametric Equivalent |
| ES2JH | Taiwan Semiconductor Corporation | 2.156 | 1801-ES2JHCT-ND | kr.4.12000 | Parametric Equivalent |
| ES2LJ | Taiwan Semiconductor Corporation | 6.000 | 1801-ES2LJCT-ND | kr.3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88700 | kr.88.70 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.58239 | kr.582.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48748 | kr.1,462.44 |
| 6.000 | kr.0.43957 | kr.2,637.42 |
| 9.000 | kr.0.41514 | kr.3,736.26 |
| 15.000 | kr.0.38767 | kr.5,815.05 |
| 21.000 | kr.0.37140 | kr.7,799.40 |
| 30.000 | kr.0.35558 | kr.10,667.40 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

