Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6

DigiKey Part Number
4786-BZX84C5V6TR-ND - Tape & Reel (TR)
4786-BZX84C5V6CT-ND - Cut Tape (CT)
4786-BZX84C5V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.53900kr.5.39
100kr.0.32970kr.32.97
500kr.0.23800kr.119.00
1.000kr.0.20821kr.208.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.17000kr.510.00
6.000kr.0.15067kr.904.02
9.000kr.0.14080kr.1,267.20
15.000kr.0.12969kr.1,945.35
21.000kr.0.12310kr.2,585.10
30.000kr.0.11668kr.3,500.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250