
SMAJ6.0CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ6.0CATR-ND - Tape & Reel (TR) 4786-SMAJ6.0CACT-ND - Cut Tape (CT) 4786-SMAJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.86200 | kr.8.62 |
| 100 | kr.0.53240 | kr.53.24 |
| 500 | kr.0.38914 | kr.194.57 |
| 1.000 | kr.0.34265 | kr.342.65 |
| 2.000 | kr.0.30350 | kr.607.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.24493 | kr.1,836.98 |
| 15.000 | kr.0.22108 | kr.3,316.20 |
| 22.500 | kr.0.20891 | kr.4,700.48 |
| 37.500 | kr.0.19524 | kr.7,321.50 |
| 52.500 | kr.0.18713 | kr.9,824.32 |
| 75.000 | kr.0.17925 | kr.13,443.75 |
| 187.500 | kr.0.16196 | kr.30,367.50 |
| 375.000 | kr.0.15271 | kr.57,266.25 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

