
BZX84B3V0 | |
|---|---|
DigiKey Part Number | 4786-BZX84B3V0TR-ND - Tape & Reel (TR) 4786-BZX84B3V0CT-ND - Cut Tape (CT) 4786-BZX84B3V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V0 |
Description | DIODE ZENER 3V 350MW SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 350 mW |
Mfr | Impedance (Max) (Zzt) 95 Ohms |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.23800 | kr.119.00 |
| 1.000 | kr.0.20821 | kr.208.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17000 | kr.510.00 |
| 6.000 | kr.0.15067 | kr.904.02 |
| 9.000 | kr.0.14080 | kr.1,267.20 |
| 15.000 | kr.0.12969 | kr.1,945.35 |
| 21.000 | kr.0.12310 | kr.2,585.10 |
| 30.000 | kr.0.11668 | kr.3,500.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

