
BZX84B2V4 | |
|---|---|
DigiKey Part Number | 4786-BZX84B2V4TR-ND - Tape & Reel (TR) 4786-BZX84B2V4CT-ND - Cut Tape (CT) 4786-BZX84B2V4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B2V4 |
Description | DIODE ZENER 2.4V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.53900 | kr.5.39 |
| 100 | kr.0.32970 | kr.32.97 |
| 500 | kr.0.23800 | kr.119.00 |
| 1.000 | kr.0.20821 | kr.208.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17000 | kr.510.00 |
| 6.000 | kr.0.15067 | kr.904.02 |
| 9.000 | kr.0.14080 | kr.1,267.20 |
| 15.000 | kr.0.12969 | kr.1,945.35 |
| 21.000 | kr.0.12310 | kr.2,585.10 |
| 30.000 | kr.0.11668 | kr.3,500.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


