GSFD0460
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFD0982

DigiKey Part Number
4786-GSFD0982TR-ND - Tape & Reel (TR)
4786-GSFD0982CT-ND - Cut Tape (CT)
4786-GSFD0982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFD0982
Description
MOSFET, N-CH, SINGLE, 50A, 100V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 78W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2145 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.52000kr.35.20
25kr.3.16400kr.79.10
100kr.2.77250kr.277.25
250kr.2.58636kr.646.59
500kr.2.47412kr.1,237.06
1.000kr.2.38170kr.2,381.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.28411kr.5,710.28
5.000kr.2.22531kr.11,126.55
7.500kr.2.19586kr.16,468.95
12.500kr.2.16322kr.27,040.25
17.500kr.2.14414kr.37,522.45
25.000kr.2.12581kr.53,145.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250