
BZX784B10 | |
|---|---|
DigiKey Part Number | 4786-BZX784B10TR-ND - Tape & Reel (TR) 4786-BZX784B10CT-ND - Cut Tape (CT) 4786-BZX784B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX784B10 |
Description | DIODE ZENER 10V 100MW SOD723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 100 mW ±2% Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| 2.000 | kr.0.31000 | kr.620.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24741 | kr.1,979.28 |
| 16.000 | kr.0.22330 | kr.3,572.80 |
| 24.000 | kr.0.21100 | kr.5,064.00 |
| 40.000 | kr.0.19717 | kr.7,886.80 |
| 56.000 | kr.0.18898 | kr.10,582.88 |
| 80.000 | kr.0.18101 | kr.14,480.80 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

