
GSBCP56-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCP56-16TR-ND - Tape & Reel (TR) 4786-GSBCP56-16CT-ND - Cut Tape (CT) 4786-GSBCP56-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP56-16 |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.0.90210 | kr.90.21 |
| 500 | kr.0.66988 | kr.334.94 |
| 1.000 | kr.0.59465 | kr.594.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.51298 | kr.1,282.45 |
| 5.000 | kr.0.46241 | kr.2,312.05 |
| 7.500 | kr.0.43661 | kr.3,274.57 |
| 12.500 | kr.0.40761 | kr.5,095.12 |
| 17.500 | kr.0.39042 | kr.6,832.35 |
| 25.000 | kr.0.37371 | kr.9,342.75 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

