
BZX584B6V2 | |
|---|---|
DigiKey Part Number | 4786-BZX584B6V2TR-ND - Tape & Reel (TR) 4786-BZX584B6V2CT-ND - Cut Tape (CT) 4786-BZX584B6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B6V2 |
Description | DIODE ZENER 6.2V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28944 | kr.868.32 |
| 6.000 | kr.0.25870 | kr.1,552.20 |
| 9.000 | kr.0.24301 | kr.2,187.09 |
| 15.000 | kr.0.22537 | kr.3,380.55 |
| 21.000 | kr.0.21491 | kr.4,513.11 |
| 30.000 | kr.0.20474 | kr.6,142.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

