Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B12

DigiKey Part Number
4786-BZX584B12TR-ND - Tape & Reel (TR)
4786-BZX584B12CT-ND - Cut Tape (CT)
4786-BZX584B12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B12
Description
DIODE ZENER 12V 150MW SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
150 mW
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54460kr.54.46
500kr.0.39790kr.198.95
1.000kr.0.35029kr.350.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28944kr.868.32
6.000kr.0.25870kr.1,552.20
9.000kr.0.24301kr.2,187.09
15.000kr.0.22537kr.3,380.55
21.000kr.0.21491kr.4,513.11
30.000kr.0.20474kr.6,142.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500