
BZX584B12 | |
|---|---|
DigiKey Part Number | 4786-BZX584B12TR-ND - Tape & Reel (TR) 4786-BZX584B12CT-ND - Cut Tape (CT) 4786-BZX584B12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B12 |
Description | DIODE ZENER 12V 150MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 150 mW | Supplier Device Package SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89100 | kr.8.91 |
| 100 | kr.0.55060 | kr.55.06 |
| 500 | kr.0.40230 | kr.201.15 |
| 1.000 | kr.0.35415 | kr.354.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29264 | kr.877.92 |
| 6.000 | kr.0.26156 | kr.1,569.36 |
| 9.000 | kr.0.24570 | kr.2,211.30 |
| 15.000 | kr.0.22786 | kr.3,417.90 |
| 21.000 | kr.0.21728 | kr.4,562.88 |
| 30.000 | kr.0.20700 | kr.6,210.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

