
BZT52B6V2 | |
|---|---|
DigiKey Part Number | 4786-BZT52B6V2TR-ND - Tape & Reel (TR) 4786-BZT52B6V2CT-ND - Cut Tape (CT) 4786-BZT52B6V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V2 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.94% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.54500 | kr.5.45 |
| 100 | kr.0.33330 | kr.33.33 |
| 500 | kr.0.24064 | kr.120.32 |
| 1.000 | kr.0.21050 | kr.210.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17187 | kr.515.61 |
| 6.000 | kr.0.15233 | kr.913.98 |
| 9.000 | kr.0.14235 | kr.1,281.15 |
| 15.000 | kr.0.13112 | kr.1,966.80 |
| 21.000 | kr.0.12445 | kr.2,613.45 |
| 30.000 | kr.0.11797 | kr.3,539.10 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

