
GSFN0205 | |
|---|---|
DigiKey Part Number | 4786-GSFN0205TR-ND - Tape & Reel (TR) 4786-GSFN0205CT-ND - Cut Tape (CT) 4786-GSFN0205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0205 |
Description | MOSFET 20V 5.5A 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.5A (Ta) 1.56W (Ta) Surface Mount 6-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100pF @ 15V | |
Power - Max | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.76760 | kr.44.19 |
| 100 | kr.1.53240 | kr.153.24 |
| 250 | kr.1.41964 | kr.354.91 |
| 500 | kr.1.35182 | kr.675.91 |
| 1.000 | kr.1.29583 | kr.1,295.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.22673 | kr.3,680.19 |
| 6.000 | kr.1.19290 | kr.7,157.40 |
| 9.000 | kr.1.17596 | kr.10,583.64 |
| 15.000 | kr.1.15719 | kr.17,357.85 |
| 21.000 | kr.1.14621 | kr.24,070.41 |
| 30.000 | kr.1.13567 | kr.34,070.10 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

