
BAV23C | |
|---|---|
DigiKey Part Number | 4786-BAV23CTR-ND - Tape & Reel (TR) 4786-BAV23CCT-ND - Cut Tape (CT) 4786-BAV23CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C |
Description | DIODE ARRAY GP 250V 225MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.50200 | kr.5.02 |
| 100 | kr.0.30990 | kr.30.99 |
| 500 | kr.0.22350 | kr.111.75 |
| 1.000 | kr.0.19547 | kr.195.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15964 | kr.478.92 |
| 6.000 | kr.0.14149 | kr.848.94 |
| 9.000 | kr.0.13222 | kr.1,189.98 |
| 15.000 | kr.0.12178 | kr.1,826.70 |
| 21.000 | kr.0.11560 | kr.2,427.60 |
| 30.000 | kr.0.10957 | kr.3,287.10 |
| 75.000 | kr.0.09634 | kr.7,225.50 |
| 150.000 | kr.0.08816 | kr.13,224.00 |
| 300.000 | kr.0.08128 | kr.24,384.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |




