
B5817W | |
|---|---|
DigiKey Part Number | 4786-B5817WTR-ND - Tape & Reel (TR) 4786-B5817WCT-ND - Cut Tape (CT) 4786-B5817WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5817W |
Description | DIODE SCHOTTKY 20V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.81900 | kr.8.19 |
| 100 | kr.0.50940 | kr.50.94 |
| 500 | kr.0.37196 | kr.185.98 |
| 1.000 | kr.0.32736 | kr.327.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 |
| 6.000 | kr.0.24180 | kr.1,450.80 |
| 9.000 | kr.0.22714 | kr.2,044.26 |
| 15.000 | kr.0.21065 | kr.3,159.75 |
| 21.000 | kr.0.20087 | kr.4,218.27 |
| 30.000 | kr.0.19137 | kr.5,741.10 |
| 75.000 | kr.0.17049 | kr.12,786.75 |
| 150.000 | kr.0.15758 | kr.23,637.00 |
| 300.000 | kr.0.14674 | kr.44,022.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |


