72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP45CA

DigiKey Part Number
4786-5KP45CATR-ND - Tape & Reel (TR)
4786-5KP45CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP45CA
Description
TVS DIODE 45VWM 72.7VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
72.7V Clamp 68.8A Ipp Tvs Diode Through Hole P-600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
68.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.4.93300kr.49.33
100kr.3.23970kr.323.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.51166kr.1,255.83
1.000kr.2.27701kr.2,277.01
1.500kr.2.15742kr.3,236.13
2.500kr.2.02299kr.5,057.48
3.500kr.1.94335kr.6,801.72
5.000kr.1.86594kr.9,329.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500