GN3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMCJ14A

DigiKey Part Number
4786-5.0SMCJ14ATR-ND - Tape & Reel (TR)
4786-5.0SMCJ14ACT-ND - Cut Tape (CT)
4786-5.0SMCJ14ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMCJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23.2V Clamp 216A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
216A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.4.87000kr.48.70
100kr.3.20700kr.320.70
500kr.2.49164kr.1,245.82
1.000kr.2.26125kr.2,261.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.96866kr.5,905.98
6.000kr.1.82134kr.10,928.04
9.000kr.1.74631kr.15,716.79
15.000kr.1.68000kr.25,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500