
SMF5.0A | |
|---|---|
DigiKey Part Number | 4786-SMF5.0ATR-ND - Tape & Reel (TR) 4786-SMF5.0ACT-ND - Cut Tape (CT) 4786-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS, UNI-DIR, 200W, 5V, ESGA (SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28944 | kr.868.32 |
| 6.000 | kr.0.25870 | kr.1,552.20 |
| 9.000 | kr.0.24301 | kr.2,187.09 |
| 15.000 | kr.0.22537 | kr.3,380.55 |
| 21.000 | kr.0.21491 | kr.4,513.11 |
| 30.000 | kr.0.20474 | kr.6,142.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



