
BZX84B16 | |
---|---|
DigiKey Part Number | 4786-BZX84B16TR-ND - Tape & Reel (TR) 4786-BZX84B16CT-ND - Cut Tape (CT) 4786-BZX84B16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16 |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.49900 | kr.4.99 |
100 | kr.0.30850 | kr.30.85 |
500 | kr.0.22246 | kr.111.23 |
1.000 | kr.0.19456 | kr.194.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.15889 | kr.476.67 |
6.000 | kr.0.14083 | kr.844.98 |
9.000 | kr.0.13161 | kr.1,184.49 |
15.000 | kr.0.12122 | kr.1,818.30 |
21.000 | kr.0.11506 | kr.2,416.26 |
30.000 | kr.0.10906 | kr.3,271.80 |
75.000 | kr.0.09589 | kr.7,191.75 |
150.000 | kr.0.08775 | kr.13,162.50 |
300.000 | kr.0.08090 | kr.24,270.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |