
1SMB5954B | |
|---|---|
DigiKey Part Number | 4786-1SMB5954BTR-ND - Tape & Reel (TR) 4786-1SMB5954BCT-ND - Cut Tape (CT) 4786-1SMB5954BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5954B |
Description | DIODE, ZENER, 3W, 160V, 5%, DO-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 700 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 121.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 100 | kr.1.74540 | kr.174.54 |
| 500 | kr.1.32556 | kr.662.78 |
| 1.000 | kr.1.19008 | kr.1,190.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01782 | kr.3,053.46 |
| 6.000 | kr.0.93104 | kr.5,586.24 |
| 9.000 | kr.0.88680 | kr.7,981.20 |
| 15.000 | kr.0.83710 | kr.12,556.50 |
| 21.000 | kr.0.80767 | kr.16,961.07 |
| 30.000 | kr.0.77907 | kr.23,372.10 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

