New at DigiKey
Zener Diode 9.1 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5924B

DigiKey Part Number
4786-1SMB5924BTR-ND - Tape & Reel (TR)
4786-1SMB5924BCT-ND - Cut Tape (CT)
4786-1SMB5924BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5924B
Description
DIODE, ZENER, 3W, 9.1V, 5%, DO-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75000kr.27.50
100kr.1.76470kr.176.47
500kr.1.34020kr.670.10
1.000kr.1.20322kr.1,203.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02906kr.3,087.18
6.000kr.0.94132kr.5,647.92
9.000kr.0.89660kr.8,069.40
15.000kr.0.84634kr.12,695.10
21.000kr.0.81659kr.17,148.39
30.000kr.0.78767kr.23,630.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500