Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4747A

DigiKey Part Number
4786-1SMA4747ATR-ND - Tape & Reel (TR)
4786-1SMA4747ACT-ND - Cut Tape (CT)
4786-1SMA4747ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4747A
Description
DIODE ZENER 20V 1W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
22 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00800kr.10.08
100kr.0.62640kr.62.64
500kr.0.45940kr.229.70
1.000kr.0.40513kr.405.13
2.000kr.0.35932kr.718.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.29099kr.2,182.43
15.000kr.0.26315kr.3,947.25
22.500kr.0.24895kr.5,601.38
37.500kr.0.23300kr.8,737.50
52.500kr.0.22354kr.11,735.85
75.000kr.0.21435kr.16,076.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250