
1N5401G | |
|---|---|
DigiKey Part Number | 4786-1N5401GTR-ND - Tape & Reel (TR) 4786-1N5401GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401G |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.32500 | kr.13.25 |
| 100 | kr.0.83010 | kr.83.01 |
| 500 | kr.0.61478 | kr.307.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.52864 | kr.634.37 |
| 2.400 | kr.0.47240 | kr.1,133.76 |
| 3.600 | kr.0.44372 | kr.1,597.39 |
| 6.000 | kr.0.41144 | kr.2,468.64 |
| 8.400 | kr.0.39230 | kr.3,295.32 |
| 12.000 | kr.0.37370 | kr.4,484.40 |
| 30.000 | kr.0.33283 | kr.9,984.90 |
| 60.000 | kr.0.30758 | kr.18,454.80 |
| 120.000 | kr.0.28635 | kr.34,362.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

