
1N5334B | |
|---|---|
DigiKey Part Number | 4786-1N5334BTR-ND - Tape & Reel (TR) 4786-1N5334BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5334B |
Description | DIODE ZENER 3.6V 5W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 5 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 150 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.71940 | kr.171.94 |
| 500 | kr.1.30148 | kr.650.74 |
| 1.000 | kr.1.16662 | kr.1,166.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.05304 | kr.2,106.08 |
| 4.000 | kr.0.95739 | kr.3,829.56 |
| 6.000 | kr.0.90864 | kr.5,451.84 |
| 10.000 | kr.0.85384 | kr.8,538.40 |
| 14.000 | kr.0.82139 | kr.11,499.46 |
| 20.000 | kr.0.78984 | kr.15,796.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


