
SMAJ6.5CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ6.5CATR-ND - Tape & Reel (TR) 4786-SMAJ6.5CACT-ND - Cut Tape (CT) 4786-SMAJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.64770 | kr.64.77 |
| 500 | kr.0.47590 | kr.237.95 |
| 1.000 | kr.0.42035 | kr.420.35 |
| 2.000 | kr.0.37347 | kr.746.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.30346 | kr.2,275.95 |
| 15.000 | kr.0.27496 | kr.4,124.40 |
| 22.500 | kr.0.26043 | kr.5,859.68 |
| 37.500 | kr.0.24409 | kr.9,153.38 |
| 52.500 | kr.0.23441 | kr.12,306.52 |
| 75.000 | kr.0.22501 | kr.16,875.75 |
| 187.500 | kr.0.20436 | kr.38,317.50 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

