
15KPA33CA | |
|---|---|
DigiKey Part Number | 4786-15KPA33CACT-ND - Cut Tape (CT) 4786-15KPA33CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA33CA |
Description | TVS DIODE 33VWM 54.7VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P-600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 276.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 54.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 10 | kr.23.75600 | kr.237.56 |
| 100 | kr.16.96900 | kr.1,696.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.18076 | kr.3,795.19 |
| 500 | kr.14.07556 | kr.7,037.78 |
| 750 | kr.13.51283 | kr.10,134.62 |
| 1.250 | kr.12.88045 | kr.16,100.56 |
| 1.750 | kr.12.50614 | kr.21,885.74 |
| 2.500 | kr.12.28375 | kr.30,709.38 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |

