
1.5SMC350CA | |
|---|---|
DigiKey Part Number | 4786-1.5SMC350CATR-ND - Tape & Reel (TR) 4786-1.5SMC350CACT-ND - Cut Tape (CT) 4786-1.5SMC350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350CA |
Description | TVS, BI-DIR, 1500W, 300V, DO-214 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.45500 | kr.34.55 |
| 100 | kr.2.23290 | kr.223.29 |
| 500 | kr.1.70634 | kr.853.17 |
| 1.000 | kr.1.53663 | kr.1,536.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32081 | kr.3,962.43 |
| 6.000 | kr.1.21210 | kr.7,272.60 |
| 9.000 | kr.1.15671 | kr.10,410.39 |
| 15.000 | kr.1.09447 | kr.16,417.05 |
| 21.000 | kr.1.05761 | kr.22,209.81 |
| 30.000 | kr.1.02180 | kr.30,654.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

