
1.5SMC540A | |
|---|---|
DigiKey Part Number | 4786-1.5SMC540ATR-ND - Tape & Reel (TR) 4786-1.5SMC540ACT-ND - Cut Tape (CT) 4786-1.5SMC540ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC540A |
Description | TVS DIODE 459VWM 740VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 459V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 513V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 740V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.49300 | kr.34.93 |
| 100 | kr.2.25760 | kr.225.76 |
| 500 | kr.1.72518 | kr.862.59 |
| 1.000 | kr.1.55359 | kr.1,553.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33540 | kr.4,006.20 |
| 6.000 | kr.1.22549 | kr.7,352.94 |
| 9.000 | kr.1.16948 | kr.10,525.32 |
| 15.000 | kr.1.10655 | kr.16,598.25 |
| 21.000 | kr.1.06929 | kr.22,455.09 |
| 30.000 | kr.1.03308 | kr.30,992.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

