
1.5SMC510A | |
|---|---|
DigiKey Part Number | 4786-1.5SMC510ATR-ND - Tape & Reel (TR) 4786-1.5SMC510ACT-ND - Cut Tape (CT) 4786-1.5SMC510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510A |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.22600 | kr.32.26 |
| 100 | kr.2.08700 | kr.208.70 |
| 500 | kr.1.59488 | kr.797.44 |
| 1.000 | kr.1.43629 | kr.1,436.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23456 | kr.3,703.68 |
| 6.000 | kr.1.13294 | kr.6,797.64 |
| 9.000 | kr.1.08116 | kr.9,730.44 |
| 15.000 | kr.1.02298 | kr.15,344.70 |
| 21.000 | kr.0.98854 | kr.20,759.34 |
| 30.000 | kr.0.96000 | kr.28,800.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

