
1.5KE36CA | |
|---|---|
DigiKey Part Number | 4786-1.5KE36CATR-ND - Tape & Reel (TR) 4786-1.5KE36CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA |
Description | TVS DIODE 30.8VWM DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 10 | kr.2.15500 | kr.21.55 |
| 100 | kr.1.37140 | kr.137.14 |
| 500 | kr.1.03268 | kr.516.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.89760 | kr.1,077.12 |
| 2.400 | kr.0.80954 | kr.1,942.90 |
| 3.600 | kr.0.76461 | kr.2,752.60 |
| 6.000 | kr.0.71412 | kr.4,284.72 |
| 8.400 | kr.0.68420 | kr.5,747.28 |
| 12.000 | kr.0.65512 | kr.7,861.44 |
| 30.000 | kr.0.59127 | kr.17,738.10 |
| 60.000 | kr.0.55300 | kr.33,180.00 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |


