
1.5KE36A | |
|---|---|
DigiKey Part Number | 4786-1.5KE36ATR-ND - Tape & Reel (TR) 4786-1.5KE36ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A |
Description | TVS DIODE 30.8VWM DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.1A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.18200 | kr.21.82 |
| 100 | kr.1.38880 | kr.138.88 |
| 500 | kr.1.04576 | kr.522.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.0.90896 | kr.1,090.75 |
| 2.400 | kr.0.81979 | kr.1,967.50 |
| 3.600 | kr.0.77429 | kr.2,787.44 |
| 6.000 | kr.0.72316 | kr.4,338.96 |
| 8.400 | kr.0.69286 | kr.5,820.02 |
| 12.000 | kr.0.66341 | kr.7,960.92 |
| 30.000 | kr.0.59875 | kr.17,962.50 |
| 60.000 | kr.0.56000 | kr.33,600.00 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |




